RSB-4410WD-MDA1E


image shown is a representation only
Description:
RSB-4410 SBC i.MX6 DC
Supplier:
ADVANTECH
Matchcode:
RSB-4410WD-MDA1E
Rutronik No.:
DISBOA2734
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- i.MX6
- Memory type
- DDR3
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- LVDS/HDMI
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- SD-CARD
- miniPCIe
- FULL
- USB ports
- 2
- COM ports
- 1
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- SIM-SLOT
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- FREESCALE
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 1 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.