RSB-3810 0°-60°C
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
New Product
![ADVANTECH RSB-3810C0-FCA1E](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-rsb-38100-60c.jpg)
image shown is a representation only
Description:
2,5 SBC MediaTek Genio 1200
Supplier:
ADVANTECH
Matchcode:
RSB-3810 0°-60°C
Rutronik No.:
DISBOA3644
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 2,5 M/IO
- Socket type
- ONBOARD
- System chipset
- Genio 1200
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 5
- COM ports
- 1
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- y Y/N
- Special feature
- UIO040
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- RTL8153
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- Supplier Part
- RSB-3810C0-FCA1E
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.