ROM-DK5420-F0A1E
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH ROM-DK5420-F0A1E](https://www.rutronik24.com/pim/artikel/advantech/medium/advantech-rom-dk5420-f0a1e.jpg)
image shown is a representation only
Description:
SMARC Dev.KIT ROM-5420
Supplier:
ADVANTECH
Matchcode:
ROM-DK5420-F0A1E
Rutronik No.:
DISBOA2646
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- Standard
- SMARC
- COMe type
- NONE
- ISA slots
- 0
- PCI slots
- 1
- PCIe x1 slots
- 1
- PCIe x4 slots
- 0
- PCIe x8 slots
- 0
- PCIe x16 slots
- 0
- PCI-X-slots
- 0
- LAN Ports
- 1
- USB 2.0
- 2
- USB 3.0
- 0
- IEE 1392
- 0
- CAN
- 2
- SATA
- 1
- PATA
- 0
- LPT
- 0
- RS232
- 0
- Graphic interfa
- VGA
- M/IO
- 12
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.