PPC-312-BTO (without Windows)
image shown is a representation only
Description:
12" Fanless Panel-PC with Celeron J6412
Supplier:
ADVANTECH
Matchcode:
PPC-312
Rutronik No.:
DISSYS1579
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 12.1 inch
- Touch techno.
- RESISTIVE
- System chipset
- IntelCeler
- CPU
- J6412
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- NONE
- Max.memory size
- 32 GB
- SATA ports
- 1
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- NONE
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel I225
- WLAN integrated
- N Y/N
- OS installed
- N
- Memory installe
- Y
- HDD/SSD instal.
- N
- Panel height
- 246 mm
- Panel width
- 52.70 mm
- Panel length
- 317 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.