PPC-3100-RAE


image shown is a representation only
Description:
PANEL PC 10,4 Intel Atom D2550
Supplier:
ADVANTECH
Matchcode:
PPC-3100-RAE
Rutronik No.:
DISSYS1054
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 10.4 inch
- Touch techno.
- RESISTIVE
- System chipset
- Intel NM10
- CPU
- D2550
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory sockets
- 1X DIMM
- Max.memory size
- 4 GB
- SATA ports
- 1
- SSD Connector
- MSATA
- miniPCIe
- FULL
- USB ports
- 4
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- WLAN integrated
- N Y/N
- OS installed
- N
- Memory installe
- N
- HDD/SSD instal.
- N
- Panel height
- 220 mm
- Panel width
- 275 mm
- Panel length
- 64.3 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.