PCIE-2230NP-00A1E
image shown is a representation only
Description:
4-ports 10G Fiber NIC w/ Intel XL710
Supplier:
ADVANTECH
Matchcode:
PCIE-2230NP-00A1E
Rutronik No.:
DISACC1691
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIGITAL
- Bus type
- PCIE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Interfaces
- SFP 10GB
- Width
- 68.9 mm
- Length
- 167.0 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.