PCI-1754-BE
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH PCI-1754-BE](https://www.rutronik24.com/pim/artikel/advantech/medium/advantech-pci-1754-be.jpg)
image shown is a representation only
Description:
64-ch Isolated dig. Input Card
Supplier:
ADVANTECH
Matchcode:
PCI-1754-BE
Rutronik No.:
DISBOA1956
Unit Pack:
1
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIO
- Bus type
- PCI
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Interfaces
- 64-ch isol
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.