PCA-6106P3-0D2E
image shown is a representation only
Description:
6-slot PICMG Backplane
Supplier:
ADVANTECH
Matchcode:
PCA-6106P3-0D2E
Rutronik No.:
DISBOA3666
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
- Form factor
- FULL SIZE
- Standard
- 1.0 FULL
- Chassis standar
- 6S ISA/PCI
- ISA slots
- 2
- PCI slots
- 2
- PICMG 1.0 slots
- 1
- Width
- 142 mm
- Length
- 270 mm
- Segments
- 1
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.