MIO-5154
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
New Product
![ADVANTECH MIO-5154N-P6A1](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-mio-5154.jpg)
image shown is a representation only
Description:
3,5 SBC with Intel Intel Alder Lake N97
Supplier:
ADVANTECH
Matchcode:
MIO-5154
Rutronik No.:
DISBOA3730
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 M/IO
- Socket type
- ONBOARD
- System chipset
- AlderLakeN
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- SATA ports
- 1
- Memory sockets
- 1X SO-DIMM
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- M/IO
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek AL
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- Supplier Part
- MIO-5154N-P6A1
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.