MIO-2364N-P6A1


image shown is a representation only
Description:
2,5" SBC with Intel AlderLake N97
Supplier:
ADVANTECH
Matchcode:
MIO-2364N
Rutronik No.:
DISBOA3749
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 2,5 M/IO
- Socket type
- ONBOARD
- System chipset
- Intel 300
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/DP
- SATA ports
- 1
- Memory sockets
- 1X SO-DIMM
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- N Y/N
- Special feature
- -40to+85°C
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel i2
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 210 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.