MIC-710AIL-00B1
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH MIC-710AIL-00B1](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-mic-710ail-00b1.jpg)
image shown is a representation only
Description:
NVIDIA Jetson NANO AI Inference System
Supplier:
ADVANTECH
Matchcode:
MIC-710AIL-00B1
Rutronik No.:
DISSYS1495
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- Cortex A57
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 4
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- Special feature
- RAM/FLASH
- Power input
- 12/24V DC
- System height
- 85 mm
- System width
- 118 mm
- System length
- 45 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 2FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.