IPC-6608BP-25ZE
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH IPC-6608BP-25ZE](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-ipc-6608bp-25ze.jpg)
image shown is a representation only
Description:
8-Slot Chassis w/ 250W powersup
Supplier:
ADVANTECH
Matchcode:
IPC-6608BP-25ZE
Rutronik No.:
DISBOA2403
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- DESKTOP
- Board format
- ATX
- Slots
- 8
- Integrated PSU
- Y Y/N
- PSU power
- 250 W
- PSU manufact.
- ZIPPY
- Intern.3,5 inch
- 0
- Intern.2,5 inch
- 0
- Extern.3,5 inch
- 1
- Extern.5,25inch
- 2
- Integrated FANs
- 1
- Chassis colour
- white
- Front USB
- 2
- Front audio
- 0
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.