IDS-3217R-35SXA1E
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH IDS-3217R-35SXA1E](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-ids-3217r-35sxa1e.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 17 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280X1024 pixel
- Viewing angle
- 170/160 u/d/l/r
- Colours
- 16.7M
- Width
- 425 mm
- Height
- 357,5 mm
- Depth
- 39 mm
- Contrast
- 800:1
- Backlight Sys.
- LED
- Response time
- 30 ms
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
17" SXGA LCD panel with LED backlight for 20% power saving and environmental protection
-20 ~ +60° C wide range operating temperature
5-wire resistive touchscreen solution or 3mm tempered smudge resistant protected glass
Combo touch interface: RS-232 and USB
Dual signal interface with VGA & DVI (on selected models)
Standard integrated frame
Versatile mounting methods for front mounting and VESA mounting
Anti-Reflective treatment (optional)
Ultra high brightness solution of 1200 cd/m2 for outdoor applications (optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.