IDS-3115N-K2XGA1E


image shown is a representation only
Description:
15 INCH Open Frame High Bright Monitor
Supplier:
ADVANTECH
Matchcode:
IDS-3115N-K2XGA1E
Rutronik No.:
DISMON1708
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 15 inch
- Brightness
- 1200 cd/m²
- Resolution
- 1024x768 pixel
- Viewing angle
- 88/88/178 u/d/l/r
- Colours
- 16.2M
- Width
- 288 mm
- Height
- 362 mm
- Depth
- 32.8 mm
- Interface
- VGA / DVI
- Contrast
- 2000:1
- Backlight Sys.
- LED
- Response time
- 23 ms
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
15" XGA Open Frame Monitor , 1200nits
- 15" 1024 x 768 XGA LCD panel with LED backlight for 20% power saving and environmental protection
- -20~ 60° C operating temperature support
- 5-wires resistive and projected capacitive touchscreen solution
- Combo touch interface of RS-232 and USB
- Dual signal interface with VGA and DVI
- Integrated bracket for easy installation
- Versatile mounting methods for Rear mounting and VESA mounting
- Anti-Reflective surface treatment for sunlight readable enhancement (optional)
- Ultra high brightness solution of 1200 nits for outdoor application (optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.