IDK-2115N-K2XGB2
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH IDK-2115N-K2XGB2](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-idk-2115n-k2xgb2.jpg)
image shown is a representation only
Description:
15 INCH Open Frame High Bright Monitor
Supplier:
ADVANTECH
Matchcode:
IDK-2115N-K2XGB2
Rutronik No.:
DISMON1709
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 15 inch
- Brightness
- 1200 cd/m²
- Resolution
- 1024x768 pixel
- Viewing angle
- 88/88/178 u/d/l/r
- Colours
- 16.2M
- Width
- 253,5 mm
- Height
- 326,5 mm
- Depth
- 9,1 mm
- Interface
- LVDS
- Contrast
- 2500:1
- Backlight Sys.
- LED
- Response time
- 23 ms
- Operating temp.
- -20 - +70 °C
- Display Type
- MVA
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
15" LED panel, 1024x768, 1200N, NB
- 15” LCD supports 1024 x 768 pixels
- Ultra-high brightness of 1200cd/m² with external LED backlight
- -20℃~+70℃ wide operating temperature support
- High contrast ratio of 2500:1
- Superior sunlight readability
- Low power consumption 18.36W
- LVDS signal interface
- AR surface treatment (Optional)
- Manually VR brightness control (Optional)
- Auto-dimming solution with light sensor (Optional)
- Optical bonding (Optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.