IDK-1108R-50SVB1
image shown is a representation only
Description:
8.4 Inch 800x600 Res-Touch TFT
Supplier:
ADVANTECH
Matchcode:
IDK-1108R-50SVB1
Rutronik No.:
DISMON1974
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 8.4 inch
- Brightness
- 450 cd/m²
- Resolution
- 800x600 pixel
- Viewing angle
- 140/160 u/d/l/r
- Colours
- 16.2M
- Width
- 203.0 mm
- Height
- 8 mm
- Depth
- 145.5 mm
- Interface
- LVDS
- Contrast
- 600:1
- Backlight Sys.
- LED
- Response time
- 16 ms
- Operating temp.
- -20 - +70 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.