ICR-1601W


image shown is a representation only
Description:
Ind. Cellular 4G LTECAT4 Router w.WiFi
Supplier:
ADVANTECH
Matchcode:
ICR-1601W
Rutronik No.:
IOTCOM1286
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- OTHERS
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Operat.temp.
- -20 TO +70 °C
- Length
- 930 mm
- Width
- 900 mm
- Height
- 270 mm
- Supply voltage
- 5/12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
ICR-1600, EMEA/LATAM/APAC, 2x Ethernet, Wi-Fi, Metal, Without Accessories
- LTE cat.4, 3G/HSPA+, GPRS/EDGE, EMEA, 2x SIM
- LTE B1, B3, B7, B8, B20
- DIN and Wall mount options
- 2x ETH
- WiFi - 802.11n, AP, Multi SSID, WDS
- Operating temp. –30 °C to +70 °C, Power input : 5-18VDC (DC Jack), accessory with EU type power adapter
- Certifications: CE
- Diagnostics, VPN support, Firewall, WAN failover
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.