EWM-W192M205E


image shown is a representation only
Description:
802.11 A/B/G/N/AC +BT5.0 INTEL 9260
Supplier:
ADVANTECH
Matchcode:
EWM-W192M205E
Rutronik No.:
IOTCOM1225
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- NONE Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2.4/5000 MHz
- Operat.temp.
- -40/+85 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2.2 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.