EWM-W190H01E
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 4.2
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- NONE Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Frequency
- 2.4/5000 MHz
- Operat.temp.
- -40/+85 °C
- Length
- 26.8 mm
- Width
- 29.85 mm
- Supply voltage
- 3.3 V
- TX Power
- 10 dBm
- RX Sensitivity
- -70 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
EWM-W190H01E
802.11 ac/a/b/g/n + Bluetooth 4.2 Half-size Mini PCIe Card
Features
802.11 ac/a/b/g/n + Bluetooth 4.2Half-size Mini PCIe Card
ƒ. IEEE 802.11 ac/a/b/g/n + Bluetooth 4.2 HS standard
ƒ. 2Tx/ 2Rx
ƒ. WEP/WPA/WPA2 AES-CCMP hardware implementation as part of 802.11i
security standard
ƒ. Operating temperature: -40 ~ 85 °C
Specifications
Main Chipset: QCA6174A-5Tx/Rx: 2Tx/ 2Rx (2 U.FL connectors)
Standard Conformance: 802.11 ac/a/b/g/n
Form Factor: Half-size Mini PCIe card
Interface WIFI: PCI-E, Bluetooth: USB
Operation Voltage: DC 3.0 ~ 3.3V
Power Consumption: Continue TX: 537mA (Avg.), (BT off, BW 80MHz)
Security: WEP 64-bit and 128-bit encryption with H/W TKIP processing WPA/WPA2 (Wi-Fi Protected Access) AES-CCMP hardware implementation as part of 802.11i security standard
O.S Supported: Windows 7/8.x/10
Temperature Ranges: wide temp -40 ~ 85 °C
Dimensions: (L x W x H) 26.8 x 29.35 x 3.0 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.