EWM-W189H02E


image shown is a representation only
Description:
802.11abgnac + BT5.0 HMC 2x2
Supplier:
ADVANTECH
Matchcode:
EWM-W189H02E
Rutronik No.:
IOTCOM1183
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Operat.temp.
- -40 to 70 °C
- Length
- 30 mm
- Width
- 26.8 mm
- Height
- 2.5 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- I²C
- N Y/N
- Other interface
- PCIe, USB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.