EWM-W179M201E


image shown is a representation only
Description:
IEEE 802.11ax/ac/b/g/n +BT 5.2 M2.2230
Supplier:
ADVANTECH
Matchcode:
EWM-W179M201E
Rutronik No.:
IOTCOM1402
Unit Pack:
1
MOQ:
1
package:
M2 2230
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Operat.temp.
- 0 to +70 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2.2 mm
- Supply voltage
- 3.3 V
- USB
- Y Y/N
- Automotive
- NO
- Package
- M2 2230
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
EWM-W179M201E
Entry-level Wi-Fi 6 solution with multiple OS and certification support.
- IEEE 802.11 ax/ac/b/g/n + Bluetooth 5.2 HS standard
- 2Tx/ 2Rx
- 64/128 bit WEP, WPA, WPA2, WPA3, 802.1x
- Operating temperature: 0 to 70 °C
- Compatible with Nvidia & NXP solution
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.