EWM-W172H01E
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH EWM-W172H01E](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-ewm-w172h01e.jpg)
image shown is a representation only
Description:
802.11abgnac 2T2R+ BT4.2 MPCIE
Supplier:
ADVANTECH
Matchcode:
EWM-W172H01E
Rutronik No.:
IOTCOM1189
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 4.2
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Frequency
- 2.4 - 5.8 MHz
- Operat.temp.
- -20 to +70 °C
- Length
- 26,65 mm
- Width
- 29,85 mm
- Height
- 3,25 mm
- Supply voltage
- 3,3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
USB 2.0 bus interface IEEE802.11ac/a/b/g/n, Bluetooth v2.1+EDR, v3.0, v4.1, v4.2 LE Half Mini PCIe module card
- 2T2R (Support WiFi/BT co-existence)
- 2 x IPEX connector
- standard Half size Mini PCIe form factor
- USB 2.0 bus *1
- 64/128-bits WEP, WPA, WPA2, 802.1x
- Windows 7, 8.1, 10 / Linux / Android
- -20°~+70°C (Operating), -40°~+80°C (Storing)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.