EWM-W162M201E
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 4.2
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2.4 - 5.8 MHz
- Operat.temp.
- -30 / +85 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 1.5 mm
- Supply voltage
- 3.3 V
- TX Power
- 16 dBm
- RX Sensitivity
- -76 dBm
- Automotive
- NO
- Package
- M.2
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
The EWM-W162M201E is a M.2 2230 E-key combo card that supports IEEE 802.11 ac/a/b/g/n and Bluetooth 4.2. With an operating temperature of -30 to +85°C, a product longevity from Q2/2016 to end of 2018 and Linux drivers, this product is a good choice for industrial applications that need a WIFI + Bluetooth combo solution in M.2 form factor.
Specifications
Main Chipset: Marvell 88W8897P
Tx/Rx: 2Tx/ 2Rx (2 U.FL connectors)
Standard Conformance: 802.11 ac/a/b/g/n
Form Factor: M.2 2230, E-key card
WIFI Interface: PCI-E
Bluetooth Interface: USB
Operation Voltage: DC 3.0 ~ 3.3V
Power Consumption: Continue TX 345mA (Avg.), (BT is off)
Security: 64/128 bit WEP
O.S Supported: Linux
Temperature Ranges: -30 to 85 °C
Dimensions (L x W x H): 22 x 30 x 0.8 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.