EWM-W159M201E
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH EWM-W159M201E](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-ewm-w159m201e.jpg)
image shown is a representation only
Description:
802.11 ac/a/b/g/n + Bluetooth 5.0 M.2
Supplier:
ADVANTECH
Matchcode:
EWM-W159M201E
Rutronik No.:
IOTCOM1240
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2.4 - 5.8 MHz
- Operat.temp.
- 0 to 70 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2.2 mm
- Supply voltage
- 3.0 - 3.3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
802.11 ac/a/b/g/n + Bluetooth 5.0 2T2R M.2 2230 (A-E Key) Card
- IEEE 802.11 ac/a/b/g/n + Bluetooth 5.0 HS standard
- Support 802.11ac 2x2,Wave-2 compliant with MU-MIMO
- IEEE 802.11i (WPA, WPA2). Open, shared key, and pair-wise key
- M.2 2230, A-E Key card
- bus interface :WIFI/PCI-E, Bluetooth/ USB
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.