EWM-W158F01E


image shown is a representation only
Description:
802.11abgn 2T2R mPCIe Industria
Supplier:
ADVANTECH
Matchcode:
EWM-W158F01E
Rutronik No.:
WLAN1301
Unit Pack:
1
MOQ:
1
package:
Mini PCIe
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Frequency
- 2.4 - 5.82 MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 51 mm
- Height
- 2.86 mm
- Supply voltage
- 3.3 V
- TX Power
- 19 dBm
- RX Sensitivity
- -85 dBm
- Automotive
- NO
- Package
- Mini PCIe
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.