BB-SR30300010-SWH


image shown is a representation only
Description:
CIRCUIT MODULE LTE,2E,USB,SWH
Supplier:
ADVANTECH
Matchcode:
BB-SR30300010-SWH
Rutronik No.:
WLAN1538
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- OTHERS
- GNSS
- NONE
- Operat.temp.
- 0 TO +50 °C
- Supply voltage
- 5V DC
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.