ARK-2250L-U6A1E


image shown is a representation only
Description:
Box-PC Fanless Modular w/ Intel
Supplier:
ADVANTECH
Matchcode:
ARK-2250L-U6A1E
Rutronik No.:
DISSYS1102
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 16 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- VGA/HDMI
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 6
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- Special feature
- MODULAR
- Power input
- 12V DC
- System height
- 54 mm
- System width
- 260 mm
- System length
- 140,2 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 2FULL
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.