ARK-1220L-S6A3
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH ARK-1220L-S6A3](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-ark-1220l-s6a3.jpg)
image shown is a representation only
Description:
Box-PC Fanless Intel N3940
Supplier:
ADVANTECH
Matchcode:
ARK-1220L-S6A3
Rutronik No.:
DISSYS1441
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- 2HDMI/VGA
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 4
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- N Y/N
- Special feature
- NO AUDIO
- Power input
- 12V DC
- System height
- 158,0 mm
- System width
- 53,5 mm
- System length
- 114 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.