AIW-355


image shown is a representation only
Description:
5G(Sub-6G)/LTE/WCDMA M.2 3052
Supplier:
ADVANTECH
Matchcode:
AIW-355DQ-E01
Rutronik No.:
IOTCOM1129
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -10 to +85 °C
- Length
- 30 mm
- Width
- 52 mm
- Height
- 2,3 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- USB 3.1 Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCI-E
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.