AIW-171HQ-001


image shown is a representation only
Description:
IIEEE802.11ax/ac/b/g/n/BT5.3 HS-MiniPCIe
Supplier:
ADVANTECH
Matchcode:
AIW-171HQ-001
Rutronik No.:
IOTCOM1430
Unit Pack:
1
MOQ:
1
package:
CARD
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- NONE Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Operat.temp.
- -40/+85 °C
- Length
- 26.85 mm
- Width
- 29.85 mm
- Height
- 4.2 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- CARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
Premium-level Wi-Fi 6E MiniPCIe solution based on WCN6856/QCA2066
- Industrial-grade temperature range (-40~85°C)
- Compatible with Nvidia and NXP platforms
- Additional 6GHz support
- DBDC(Dual band dual concurrent) support
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.