AIW-170BQ-001
image shown is a representation only
Description:
WIFI 6E + BT5.3 M.2 2230 Card
Supplier:
ADVANTECH
Matchcode:
AIW-170BQ
Rutronik No.:
IOTCOM1328
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2.2 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
Premium-Level Wi-Fi 6E M.2 Key E solution based on WCN6856/QCA2066
- Industrial-grade temperature range (-40~85°C)
- Compatible with Nvidia and NXP platforms
- Additional 6GHz support
- DBDC(Dual band dual concurrent) support
- Multiple certificates (FCC/CE/IC/TELEC/KC/NCC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.