AIW-166K3
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH AIW-166K3](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-aiw-166k3.jpg)
image shown is a representation only
Description:
IEEE 802.11ax+BT5.3 M.2 2230 KIT
Supplier:
ADVANTECH
Matchcode:
AIW-166K3
Rutronik No.:
IOTCOM1308
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Operat.temp.
- -40 TO +85 °C
- Length
- 1,18 mm
- Width
- 30 mm
- Height
- 22 mm
- Supply voltage
- 3,3 V
- USB
- N Y/N
- I²C
- Y Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
AIW-166K1, AIW-166K2, AIW-166K3, AIW-166K4
- IEEE 802.11 ax/ac/a/b/g/n (2.4GHz/5GHz/6GHz) + Bluetooth 5.3
- 2Tx/ 2Rx
- WPA2*, WPA3*
- Windows 10*, Linux*, Chrome OS*
- WIFI: PCI-E, Bluetooth: USB
- M.2 2230 A-E Key form factor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.