AIW-154BN


image shown is a representation only
Description:
802.11AC+BT5.0 NXP 88W8997 M.2 2230 PCIe
Supplier:
ADVANTECH
Matchcode:
AIW-154BN
Rutronik No.:
IOTCOM1208
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 2.85 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- N Y/N
- I²C
- N Y/N
- UART
- Y Y/N
- Other interface
- PCIe
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks
IEEE 802.11 ac + BT 5.0 (PCIe - UART)
- IEEE 802.11ac + BT 5.0
- 2 TX / 2RX
- Wide operating temperature -30 ~ 85 °C (- 22 ~ 185 °F)
- Supports Linux OS
- M.2 2230 form factor module (L x W x H) 30 x 22 x 2.85 mm/ 1.18 x .86 x .11 in
- Wi-Fi: PCIe / BT: UART
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.