AIMB-708G2-00A1


image shown is a representation only
Description:
ATX Board Intel H610E LGA1700
Supplier:
ADVANTECH
Matchcode:
AIMB-708
Rutronik No.:
DISBOA3831
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel I9
- Socket type
- LGA1700
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X DIMM
- Graphic interf.
- VGA/HDMI
- SATA ports
- 4
- PATA ports
- NONE
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 10
- COM ports
- NONE
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 10/100MB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.