AIMB-232G2-U3A1E


image shown is a representation only
Description:
MINI-ITX BOARD Intel i3-6100U
Supplier:
ADVANTECH
Matchcode:
AIMB-232G2-U3A1E
Rutronik No.:
DISBOA2903
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- i3-6100U
- Socket type
- ONBOARD
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- HDMI/DP
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- FULL
- USB ports
- 8
- COM ports
- 2
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- Y Y/N
- Pwr connector
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.