ADAM-6350-A1


Description:
18-ch IoT OPC Ethernet I/O - DI/O Module
Supplier:
ADVANTECH
Matchcode:
ADAM
Rutronik No.:
DISACC1818
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Type
- DIGITAL
- Bus type
- ADAM
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.