ADAM-4520I-AE
image shown is a representation only
Description:
Converter RS-232 to RS-422/485
Supplier:
ADVANTECH
Matchcode:
ADAM-4520I-AE
Rutronik No.:
DISACC1097
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- COM
- Bus type
- ADAM
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Interfaces
- RS232to485
- Width
- 100 mm
- Length
- 151 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.