ACP-4000BP-00CE
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH ACP-4000BP-00CE](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-acp-4000bp-00ce.jpg)
image shown is a representation only
Description:
4U Rackmount Chassis 19 Inch
Supplier:
ADVANTECH
Matchcode:
ACP-4000BP-00CE
Rutronik No.:
DISBOA2140
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 19INCH 4U
- Board format
- BACKPLANE
- Slots
- 15
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Extern.3,5 inch
- 1
- Extern.5,25inch
- 3
- Integrated FANs
- 2
- Chassis colour
- BLACK
- Front USB
- 2
- Lock.front door
- PARTIAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.