ACP-2010MB-35D


image shown is a representation only
Description:
2U Chassis 19 Inch black, ATX
Supplier:
ADVANTECH
Matchcode:
ACP-2010MB-35D
Rutronik No.:
DISACC1448
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 19INCH 2U
- Board format
- ATX
- Slots
- 4
- Integrated PSU
- Y Y/N
- PSU power
- 350 W
- PSU manufact.
- ZIPPY
- Lock.front door
- FULL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.