1970005111T001


Description:
Semi-Heatsink for SMARC modules
Supplier:
ADVANTECH
Matchcode:
1970005111T001
Rutronik No.:
DISACC1728
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 18 mm
- Width
- 42 mm
- Length
- 82 mm
- Weight
- 60 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.