1970004968N001
Description:
Heatspreader TigerLake f. MIO-2375
Supplier:
ADVANTECH
Matchcode:
1970004968N001
Rutronik No.:
DISACC1676
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- 1150/55/56
- Cooler material
- COMPOUND
- Height
- 9.8 mm
- Width
- 100 mm
- Length
- 72 mm
- Matching board
- MIO-2375
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.