1750000318


Description:
WiFi EMI Antenna 2.4 GHz
Supplier:
ADVANTECH
Matchcode:
1750000318
Rutronik No.:
WIREAC2067
Unit Pack:
1
MOQ:
250
Packaging:
INDIVIDUAL
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- RP-SMA/m
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.