1700032181-01
Description:
Dual USB 3.0 Cable 35cm
Supplier:
ADVANTECH
Matchcode:
1700032181-01
Rutronik No.:
DISACC1921
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cable kit
- N Y/N
- Cable type
- DIVERSE
- Length
- 1000 mm
- Bracket size
- NONE
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.