GRM120-30


image shown is a representation only
Description:
PLASTIC FINGER GUARD FOR 120MM
Supplier:
ADDA
Matchcode:
GRM120-30
Rutronik No.:
FAN4470
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Length
- 117.20 mm
- Width
- 117.20 mm
- Typ
- GRM120
- Weight
- 20 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.