G40-2


image shown is a representation only
Description:
FAN GUARD 40mm
Supplier:
ADDA
Matchcode:
G402
Rutronik No.:
FAN4065
Unit Pack:
100
MOQ:
1000
Packaging:
BOX
- Length
- 40 mm
- Width
- 40 mm
- Approvals
- UL/CSA/CE
- Typ
- G40
- Temperature
- -10/+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.