G109-15A


image shown is a representation only
Description:
METAL FINGER GUARD FOR FAN120MM
Supplier:
ADDA
Matchcode:
G10915A
Rutronik No.:
FAN4253
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Length
- 115 mm
- Width
- 115 mm
- Typ
- G109
- Weight
- 40 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.