AS06024HB387100(10L25)


image shown is a representation only
Description:
60X38 24V 54.503CFM58.4dB 2BALL
Supplier:
ADDA
Matchcode:
AS06024HB387100(10L25)
Rutronik No.:
FAN4734
Unit Pack:
100
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 58.4 dB
- Rated Speed
- 10500 RPM
- Power Consumpt.
- 21.60 W
- Width
- 60 mm
- Airflow/CFM
- 54.503 CFM
- Pressure range
- 1.300 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AS06024HB
- Temperature
- -10/+70 °C
- Weight
- 125 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.