AG12024LB257B00


image shown is a representation only
Description:
120x120x25mm 24V.60.472CFM 2B
Supplier:
ADDA
Matchcode:
AG12024LB257B00
Rutronik No.:
FAN4347
Unit Pack:
500
MOQ:
540
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 102.71 m³/h
- Bearing
- 2 BALL
- Depth
- 25 mm
- Noise
- 40.9 dB
- Rated Speed
- 2200 RPM
- Power Consumpt.
- 1.92 W
- Airflow/CFM
- 60.472 CFM
- Height
- 120 mm
- Pressure range
- 4.343 inch/H²O
- Temperature
- -40/+70 °C
- Weight
- 185 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.