AG06024XB159B01(00NS)
image shown is a representation only
Description:
60X60X15 24V25.10CFM43.2dB2BALL
Supplier:
ADDA
Matchcode:
AG06024XB159B0100NS
Rutronik No.:
FAN4484
Unit Pack:
390
MOQ:
720
Packaging:
BOX
- Length
- 60 mm
- Voltage
- 24 V
- Airflow m³/h
- 42.644 m³/h
- Bearing
- 2BALL
- Noise
- 43.2 dB
- Rated Speed
- 6000 RPM
- Power Consumpt.
- 4.56 W
- Width
- 60 mm
- Airflow/CFM
- 25.10 CFM
- Height
- 15 mm
- Pressure range
- 0.342 inch/H²O
- Approvals
- CE
- Typ
- AG06024
- Temperature
- -10/+70 °C
- Weight
- 39 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.