AG06024MB257603(05L5)


image shown is a representation only
Description:
60X60X25 24V17.90CFM32.1dBHYPRO
Supplier:
ADDA
Matchcode:
AG06024MB25760305L5
Rutronik No.:
FAN4287
Unit Pack:
300
MOQ:
600
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Airflow m³/h
- 30.411 m³/h
- Bearing
- HYPRO
- Depth
- 25 mm
- Noise
- 28.1 dB
- Rated Speed
- 3500 RPM
- Power Consumpt.
- 2.16 W
- Width
- 60 mm
- Airflow/CFM
- 17.90 CFM
- Pressure range
- 0.152 inch/H²O
- Approvals
- CE
- Typ
- AG06024MB2
- Temperature
- -10/+70 °C
- Weight
- 65 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.